E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bondhus 6 piece T Shape Metric Hex Key Set, 2 → 6mm

RS Stock No.: 187-9467Brand: BondhusManufacturers Part No.: HTX60m6
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

6

Hex Key Size

2 → 6mm

Shape

T

Tip Type

Hexagon

Material

Steel

Country of Origin

United States

Stock information temporarily unavailable.

€ 52.75

€ 52.75 Each (ex VAT)

€ 62.77

€ 62.77 Each (inc. VAT)

Bondhus 6 piece T Shape Metric Hex Key Set, 2 → 6mm

€ 52.75

€ 52.75 Each (ex VAT)

€ 62.77

€ 62.77 Each (inc. VAT)

Bondhus 6 piece T Shape Metric Hex Key Set, 2 → 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

6

Hex Key Size

2 → 6mm

Shape

T

Tip Type

Hexagon

Material

Steel

Country of Origin

United States