Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 7/32"
Hex Key Size
0.05 → 7/32""
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Steel
Country of Origin
United States
€ 63.95
€ 63.95 Each (ex VAT)
€ 76.10
€ 76.10 Each (inc. VAT)
1
€ 63.95
€ 63.95 Each (ex VAT)
€ 76.10
€ 76.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 7/32"
Hex Key Size
0.05 → 7/32""
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Steel
Country of Origin
United States