Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole 22mm Diameter

RS Stock No.: 508-526Brand: BoplaManufacturers Part No.: 03225000.B17
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Bopla

Series

Euromas

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Light Grey

Enclosure Material

Plastic

IP Rating

IP65

Length

82mm

Width

80mm

Depth

85mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

82 x 80 x 85mm

Country of Origin

Germany

Product details

ABS Plastic

Hole in top, 22.5mm diameter

Stock information temporarily unavailable.

€ 32.89

€ 32.89 Each (ex VAT)

€ 39.14

€ 39.14 Each (inc. VAT)

Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole 22mm Diameter

€ 32.89

€ 32.89 Each (ex VAT)

€ 39.14

€ 39.14 Each (inc. VAT)

Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Series

Euromas

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Light Grey

Enclosure Material

Plastic

IP Rating

IP65

Length

82mm

Width

80mm

Depth

85mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

82 x 80 x 85mm

Country of Origin

Germany

Product details

ABS Plastic

Hole in top, 22.5mm diameter