Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, Viewing Window, 800 mm x 300 mm x 230mm

RS Stock No.: 231-4138Brand: BoplaManufacturers Part No.: 42283200 PS 832 T
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Bopla

External Height

800 mm

External Width

300 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Colour

Light Grey

Series

Polysafe

RAL Code

RAL 7035

Application

Window

IK Rating

IK10

Country of Origin

Germany

Stock information temporarily unavailable.

€ 577.82

€ 577.82 Each (ex VAT)

€ 687.61

€ 687.61 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, Viewing Window, 800 mm x 300 mm x 230mm

€ 577.82

€ 577.82 Each (ex VAT)

€ 687.61

€ 687.61 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, Viewing Window, 800 mm x 300 mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

External Height

800 mm

External Width

300 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Colour

Light Grey

Series

Polysafe

RAL Code

RAL 7035

Application

Window

IK Rating

IK10

Country of Origin

Germany