Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 134.9 x 88 x 42mm

RS Stock No.: 286-177Brand: BoplaManufacturers Part No.: 48322230.HMT1
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

134.9 mm

External Height

88 mm

External Width

42 mm

External Dimensions

134.9 x 88 x 42mm

Colour

White

Series

BoVersa

Country of Origin

Romania

Stock information temporarily unavailable.

€ 27.90

€ 27.90 Each (ex VAT)

€ 33.20

€ 33.20 Each (inc. VAT)

Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 134.9 x 88 x 42mm

€ 27.90

€ 27.90 Each (ex VAT)

€ 33.20

€ 33.20 Each (inc. VAT)

Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 134.9 x 88 x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

134.9 mm

External Height

88 mm

External Width

42 mm

External Dimensions

134.9 x 88 x 42mm

Colour

White

Series

BoVersa

Country of Origin

Romania