Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Flanged, Black Lid, 138 x 34 x 150mm

RS Stock No.: 220-9449Brand: BoplaManufacturers Part No.: 84313150.HMT1 ABPH 1300-0150 WL
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

138 mm

External Height

34 mm

External Width

34 mm

External Dimensions

138 x 34 x 150mm

Range

Alubos

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

Yes

Series

Alubos (Set)

Gasket Material

Thermoplastic Elastomer (TPE)

RAL Code

RAL 9005

Country of Origin

Germany

Stock information temporarily unavailable.

€ 113.52

€ 113.52 Each (ex VAT)

€ 135.09

€ 135.09 Each (inc. VAT)

Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Flanged, Black Lid, 138 x 34 x 150mm

€ 113.52

€ 113.52 Each (ex VAT)

€ 135.09

€ 135.09 Each (inc. VAT)

Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Flanged, Black Lid, 138 x 34 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

138 mm

External Height

34 mm

External Width

34 mm

External Dimensions

138 x 34 x 150mm

Range

Alubos

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

Yes

Series

Alubos (Set)

Gasket Material

Thermoplastic Elastomer (TPE)

RAL Code

RAL 9005

Country of Origin

Germany