E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height

RS Stock No.: 665-7251Brand: Bosch RexrothManufacturers Part No.: 3 842 535 125
brand-logo
View all in Conveyor Guide Rails

Technical Document

Specifications

Component Type

Mounting Bracket

Length

80mm

Width

30mm

Height

100mm

Country of Origin

Germany

Product details

Lateral Guides

Lateral guide, to secure transported products with horizontal and vertical adjustment.
Bracket comes complete with fixings
Cap and bracket supplied 20 per pack

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.

Stock information temporarily unavailable.

€ 202.27

€ 202.27 1 Box of 20 (ex VAT)

€ 240.70

€ 240.70 1 Box of 20 (inc. VAT)

Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height

€ 202.27

€ 202.27 1 Box of 20 (ex VAT)

€ 240.70

€ 240.70 1 Box of 20 (inc. VAT)

Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 202.27
5+€ 197.18

Technical Document

Specifications

Component Type

Mounting Bracket

Length

80mm

Width

30mm

Height

100mm

Country of Origin

Germany

Product details

Lateral Guides

Lateral guide, to secure transported products with horizontal and vertical adjustment.
Bracket comes complete with fixings
Cap and bracket supplied 20 per pack

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.