E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

RS Stock No.: 420-7003Brand: Bosch RexrothManufacturers Part No.: 3842191175
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

End Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

M6, S12

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

45mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

End Connector

For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profiles
designLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc

Stock information temporarily unavailable.

€ 34.46

€ 34.46 Each (ex VAT)

€ 41.01

€ 41.01 Each (inc. VAT)

Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

€ 34.46

€ 34.46 Each (ex VAT)

€ 41.01

€ 41.01 Each (inc. VAT)

Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.46
5 - 9€ 33.62
10+€ 33.39

Technical Document

Specifications

Connector Type

End Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

M6, S12

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

45mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

End Connector

For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profiles
designLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc