E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth M8 Thread Galvanised Steel Adjustable Foot, 10mm Groove

RS Stock No.: 390-2230Brand: Bosch RexrothManufacturers Part No.: 3842502257
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

30 mm

Structural Element Type

Foot

Fits Groove Size

10mm, 8mm

Product Family

Bosch Basic

Material

Galvanised Steel

Product System

MGE

Country of Origin

China

Product details

Adjustable Levelling Feet

Adjustable levelling feet with articulated base pad to accommodate irregularities in the floor
Resistant to mineral oil and organic solvents
Available with M8 thread (30mm dia base) for 8mm groove strut profiles or M12 thread (44mm dia base) for 10mm groove strut profiles

You may be interested in
Stock information temporarily unavailable.

€ 8.48

€ 8.48 Each (ex VAT)

€ 10.09

€ 10.09 Each (inc. VAT)

Bosch Rexroth M8 Thread Galvanised Steel Adjustable Foot, 10mm Groove

€ 8.48

€ 8.48 Each (ex VAT)

€ 10.09

€ 10.09 Each (inc. VAT)

Bosch Rexroth M8 Thread Galvanised Steel Adjustable Foot, 10mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.48
5 - 9€ 8.30
10+€ 8.27
You may be interested in

Technical Document

Specifications

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

30 mm

Structural Element Type

Foot

Fits Groove Size

10mm, 8mm

Product Family

Bosch Basic

Material

Galvanised Steel

Product System

MGE

Country of Origin

China

Product details

Adjustable Levelling Feet

Adjustable levelling feet with articulated base pad to accommodate irregularities in the floor
Resistant to mineral oil and organic solvents
Available with M8 thread (30mm dia base) for 8mm groove strut profiles or M12 thread (44mm dia base) for 10mm groove strut profiles

You may be interested in