Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Cast Iron Base Plate, 35 x 270 x 360mm

RS Stock No.: 278-8901Brand: Bosch RexrothManufacturers Part No.: 3842514567
brand-logo
View all in Base Plates

Technical Document

Specifications

Dimensions

35 x 270 x 360mm

Material

Cast Iron

Finish

Painted

Height

35mm

Length

270mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 353.28

€ 353.28 Each (ex VAT)

€ 420.40

€ 420.40 Each (inc. VAT)

Bosch Rexroth Cast Iron Base Plate, 35 x 270 x 360mm

€ 353.28

€ 353.28 Each (ex VAT)

€ 420.40

€ 420.40 Each (inc. VAT)

Bosch Rexroth Cast Iron Base Plate, 35 x 270 x 360mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

35 x 270 x 360mm

Material

Cast Iron

Finish

Painted

Height

35mm

Length

270mm

Country of Origin

Germany