E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth Light Unit

RS Stock No.: 449-5474Brand: Bosch RexrothManufacturers Part No.: 3842514653
brand-logo
View all in Work Station Components

Technical Document

Specifications

Component Type

Light Unit

Product Family

Bosch Basic

Fits Strut Profile

45 mm

Fits Groove Size

10mm

Country of Origin

Germany

Product details

Light Units

Provides a high quality dazzle-free light to class A DIN 5035-T2
Aluminium housing
Insulation fastening set for ESD applications
SL 36 mounts end on to an upright rail:

Dimensions (mm):
Length 497 Width 120, Height 60
Weight (kg) 2.2
Includes 1 x PL-L 36W

SL 72 mounts overhead:

Dimensions (mm):
Length 899 (900mm inside struts)
Width 120, Height 60
Weight (kg): 4.1
Includes 2 x PL-L 36W

Insulation Fasteners set ESD (available separately) for mounting onto 45 x 45 x 10mm groove strut profiles

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Light Unit

P.O.A.

Bosch Rexroth Light Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Component Type

Light Unit

Product Family

Bosch Basic

Fits Strut Profile

45 mm

Fits Groove Size

10mm

Country of Origin

Germany

Product details

Light Units

Provides a high quality dazzle-free light to class A DIN 5035-T2
Aluminium housing
Insulation fastening set for ESD applications
SL 36 mounts end on to an upright rail:

Dimensions (mm):
Length 497 Width 120, Height 60
Weight (kg) 2.2
Includes 1 x PL-L 36W

SL 72 mounts overhead:

Dimensions (mm):
Length 899 (900mm inside struts)
Width 120, Height 60
Weight (kg): 4.1
Includes 2 x PL-L 36W

Insulation Fasteners set ESD (available separately) for mounting onto 45 x 45 x 10mm groove strut profiles

You may be interested in