E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 60 mm, Groove Size 8mm

RS Stock No.: 200-7352Brand: Bosch RexrothManufacturers Part No.: 3842523546
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Mounting Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Fits Strut Profile

60 mm

Thread Size

M6

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

60mm

Product Family

Bosch Rexroth

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 20.54

€ 20.54 1 Bag of 2 (ex VAT)

€ 24.44

€ 24.44 1 Bag of 2 (inc. VAT)

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 60 mm, Groove Size 8mm

€ 20.54

€ 20.54 1 Bag of 2 (ex VAT)

€ 24.44

€ 24.44 1 Bag of 2 (inc. VAT)

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 60 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.54
5 - 9€ 20.02
10 - 24€ 19.89
25+€ 19.79

Technical Document

Specifications

Connector Type

Mounting Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Fits Strut Profile

60 mm

Thread Size

M6

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

60mm

Product Family

Bosch Rexroth

Country of Origin

Turkey