Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Mounting Bracket
Fits Groove Size
10mm
Material
Aluminium, Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
40mm
You may be interested in
Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
€ 54.951 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Bosch Rexroth Mounting Bracket Connecting Component, Groove Size 10mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Bosch Rexroth Mounting Bracket Connecting Component, Groove Size 10mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
€ 54.951 Bag of 10 (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Mounting Bracket
Fits Groove Size
10mm
Material
Aluminium, Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
40mm
You may be interested in
Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
€ 54.951 Bag of 10 (ex VAT)