Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Inner Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product System
MGE
Product details
Inner Bracket, Strut Connector
Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles
€ 127.15
€ 127.15 1 Bag of 10 (ex VAT)
€ 151.31
€ 151.31 1 Bag of 10 (inc. VAT)
1
€ 127.15
€ 127.15 1 Bag of 10 (ex VAT)
€ 151.31
€ 151.31 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 127.15 |
5 - 9 | € 123.94 |
10+ | € 123.21 |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Inner Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product System
MGE
Product details
Inner Bracket, Strut Connector
Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles