E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth M6 Inner Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 390-0420Brand: Bosch RexrothManufacturers Part No.: 3842535578
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Inner Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Product details

Inner Bracket, Strut Connector

Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 122.06

€ 122.06 1 Bag of 10 (ex VAT)

€ 145.25

€ 145.25 1 Bag of 10 (inc. VAT)

Bosch Rexroth M6 Inner Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

€ 122.06

€ 122.06 1 Bag of 10 (ex VAT)

€ 145.25

€ 145.25 1 Bag of 10 (inc. VAT)

Bosch Rexroth M6 Inner Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 122.06
5 - 9€ 118.95
10+€ 118.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Inner Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Product details

Inner Bracket, Strut Connector

Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more