Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Black Polypropylene End Cap, 30 x 30 mm Strut Profile, 8mm Groove

RS Stock No.: 390-0155Brand: Bosch RexrothManufacturers Part No.: 3842548745
brand-logo
View all in Tube Stops & Plugs

Technical Document

Specifications

Fits Strut Profile

30 x 30 mm

Structural Element Type

End Cap

Fits Groove Size

8mm

Colour

Black

Material

Polypropylene

Product Family

Bosch Basic

Product System

MGE

Country of Origin

Italy

Product details

Cap, Black PA, Push-on

End caps give your aluminium structure a clean finished appearance as well improving safety by covering the open ends and enclosing cables. Caps are available with conductive material for ESD protection.

Features and Benefits

• Prevents injuries at profile edges
• Improves the design
• Stock numbers with an 'R' suffix in their profile size are quadrant profiled caps
• Easy Installation
• No tools required

You may be interested in
Stock information temporarily unavailable.

€ 21.25

€ 21.25 1 Bag of 10 (ex VAT)

€ 25.29

€ 25.29 1 Bag of 10 (inc. VAT)

Bosch Rexroth Black Polypropylene End Cap, 30 x 30 mm Strut Profile, 8mm Groove

€ 21.25

€ 21.25 1 Bag of 10 (ex VAT)

€ 25.29

€ 25.29 1 Bag of 10 (inc. VAT)

Bosch Rexroth Black Polypropylene End Cap, 30 x 30 mm Strut Profile, 8mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.25
5 - 9€ 20.73
10 - 24€ 20.60
25+€ 20.46
You may be interested in

Technical Document

Specifications

Fits Strut Profile

30 x 30 mm

Structural Element Type

End Cap

Fits Groove Size

8mm

Colour

Black

Material

Polypropylene

Product Family

Bosch Basic

Product System

MGE

Country of Origin

Italy

Product details

Cap, Black PA, Push-on

End caps give your aluminium structure a clean finished appearance as well improving safety by covering the open ends and enclosing cables. Caps are available with conductive material for ESD protection.

Features and Benefits

• Prevents injuries at profile edges
• Improves the design
• Stock numbers with an 'R' suffix in their profile size are quadrant profiled caps
• Easy Installation
• No tools required

You may be interested in