Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bosch Rexroth Cable Bracket, 10mm GrooveSlot 10, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

RS Stock No.: 267-0815Brand: Bosch RexrothManufacturers Part No.: 3842559382
brand-logo
View all in Cable Management Components

Technical Document

Specifications

Type

Cable Organizer

Product Family

Bosch Rexroth

Product System

Eco Shape

Fits Strut Profile

10

Fits Groove Size

10mm

Length

29mm

Material

PP

Internal Width

26mm

Internal Height

11.3mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 101.00

€ 10.10 Each (In a Pack of 10) (ex VAT)

€ 120.19

€ 12.019 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Cable Bracket, 10mm GrooveSlot 10, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

€ 101.00

€ 10.10 Each (In a Pack of 10) (ex VAT)

€ 120.19

€ 12.019 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Cable Bracket, 10mm GrooveSlot 10, PP 26mm Internal Width 11.3mm Internal Height, 29mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Organizer

Product Family

Bosch Rexroth

Product System

Eco Shape

Fits Strut Profile

10

Fits Groove Size

10mm

Length

29mm

Material

PP

Internal Width

26mm

Internal Height

11.3mm

Country of Origin

Germany