Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Linear Guide Carriage R044229401, R0442

RS Stock No.: 409-599Brand: Bosch RexrothManufacturers Part No.: R044229401
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

R0442

For Rail Width

12mm

Accuracy Class

N

Carriage Length

34.8mm

Preload Class

C0

Carriage Width

27mm

Dynamic Load Rating

2310N

Static Load Rating

3470N

Size

12mm

Product details

Miniature Guides Series R0442 & R0445

The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits

• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N

Bosch Rexroth Ball Rail Systems

You may be interested in
Stock information temporarily unavailable.

€ 139.31

€ 139.31 Each (ex VAT)

€ 165.78

€ 165.78 Each (inc. VAT)

Bosch Rexroth Linear Guide Carriage R044229401, R0442

€ 139.31

€ 139.31 Each (ex VAT)

€ 165.78

€ 165.78 Each (inc. VAT)

Bosch Rexroth Linear Guide Carriage R044229401, R0442
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 139.31
5 - 9€ 135.81
10+€ 134.98
You may be interested in

Technical Document

Specifications

Manufacturer Series

R0442

For Rail Width

12mm

Accuracy Class

N

Carriage Length

34.8mm

Preload Class

C0

Carriage Width

27mm

Dynamic Load Rating

2310N

Static Load Rating

3470N

Size

12mm

Product details

Miniature Guides Series R0442 & R0445

The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits

• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N

Bosch Rexroth Ball Rail Systems

You may be interested in