Technical Document
Specifications
Brand
Bosch RexrothShaft Diameter
10mm
Length
0.6m
Material
Steel
Type
Closed Bush Shaft
Hardness
60HRC
Tolerance
h6
Country of Origin
Germany
Product details
Solid Linear Shaft
Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.
Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes
€ 31.90
€ 31.90 Each (ex VAT)
€ 37.96
€ 37.96 Each (inc. VAT)
1
€ 31.90
€ 31.90 Each (ex VAT)
€ 37.96
€ 37.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 31.90 |
5 - 9 | € 31.09 |
10+ | € 30.93 |
Technical Document
Specifications
Brand
Bosch RexrothShaft Diameter
10mm
Length
0.6m
Material
Steel
Type
Closed Bush Shaft
Hardness
60HRC
Tolerance
h6
Country of Origin
Germany
Product details
Solid Linear Shaft
Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.
Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes