Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth 0.6m Long Steel Closed Bush Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

RS Stock No.: 724-3406Brand: Bosch RexrothManufacturers Part No.: R100001200,600mm
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Shaft Diameter

12mm

Length

0.6m

Material

Steel

Type

Closed Bush Shaft

Hardness

60HRC

Tolerance

h6

Country of Origin

Germany

Product details

Solid Linear Shaft

Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.

Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes

Stock information temporarily unavailable.

€ 32.71

€ 32.71 Each (ex VAT)

€ 38.92

€ 38.92 Each (inc. VAT)

Bosch Rexroth 0.6m Long Steel Closed Bush Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

€ 32.71

€ 32.71 Each (ex VAT)

€ 38.92

€ 38.92 Each (inc. VAT)

Bosch Rexroth 0.6m Long Steel Closed Bush Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 32.71
5 - 9€ 31.85
10+€ 31.66

Technical Document

Specifications

Shaft Diameter

12mm

Length

0.6m

Material

Steel

Type

Closed Bush Shaft

Hardness

60HRC

Tolerance

h6

Country of Origin

Germany

Product details

Solid Linear Shaft

Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.

Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes