Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Flanged Round Nut, 25mm Lead Size

RS Stock No.: 665-6400Brand: Bosch RexrothManufacturers Part No.: R1502 280 65
brand-logo
View all in Ball Screw Nuts

Technical Document

Specifications

Lead Size

25mm

Ball Screw Nut Type

Flanged Round

Outside Diameter

25mm

Country of Origin

Germany

Product details

Single Nut with Flange FEM-E-C

Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C

Standard seals
With backlash, reduced backlash, preload 2%; 3%; 5%
For precision rolled screws SN-R of tolerance grade T5, T7, T9

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

You may be interested in
Stock information temporarily unavailable.

€ 527.12

€ 527.12 Each (ex VAT)

€ 627.27

€ 627.27 Each (inc. VAT)

Bosch Rexroth Flanged Round Nut, 25mm Lead Size

€ 527.12

€ 527.12 Each (ex VAT)

€ 627.27

€ 627.27 Each (inc. VAT)

Bosch Rexroth Flanged Round Nut, 25mm Lead Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lead Size

25mm

Ball Screw Nut Type

Flanged Round

Outside Diameter

25mm

Country of Origin

Germany

Product details

Single Nut with Flange FEM-E-C

Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C

Standard seals
With backlash, reduced backlash, preload 2%; 3%; 5%
For precision rolled screws SN-R of tolerance grade T5, T7, T9

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

You may be interested in