E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth Adjustable Preload Nut, 5mm Lead Size

RS Stock No.: 665-6410Brand: Bosch RexrothManufacturers Part No.: R1512 210 14
brand-logo
View all in Ball Screw Nuts

Technical Document

Specifications

Lead Size

5mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

25mm

Country of Origin

Germany

Product details

Adjustable-Preload Single Nut SEM-E-S

Standard series, Rexroth mounting dimensions

Standard seals
Adjustable preload
For precision rolled screws SN-R of tolerance grade T5, T7

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

Stock information temporarily unavailable.

€ 732.63

€ 732.63 Each (ex VAT)

€ 871.83

€ 871.83 Each (inc. VAT)

Bosch Rexroth Adjustable Preload Nut, 5mm Lead Size

€ 732.63

€ 732.63 Each (ex VAT)

€ 871.83

€ 871.83 Each (inc. VAT)

Bosch Rexroth Adjustable Preload Nut, 5mm Lead Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Size

5mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

25mm

Country of Origin

Germany

Product details

Adjustable-Preload Single Nut SEM-E-S

Standard series, Rexroth mounting dimensions

Standard seals
Adjustable preload
For precision rolled screws SN-R of tolerance grade T5, T7

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.