Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
R1665
For Rail Width
15mm
Carriage Length
44.7mm
Accuracy Class
N
Carriage Width
47mm
Preload Class
C1
Dynamic Load Rating
6720N
Static Load Rating
7340N
Size
15mm
Product details
Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction
Bosch Rexroth Ball Rail Systems
€ 187.21
€ 187.21 Each (ex VAT)
€ 222.78
€ 222.78 Each (inc. VAT)
1
€ 187.21
€ 187.21 Each (ex VAT)
€ 222.78
€ 222.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 187.21 |
5 - 9 | € 182.49 |
10+ | € 181.39 |
Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
R1665
For Rail Width
15mm
Carriage Length
44.7mm
Accuracy Class
N
Carriage Width
47mm
Preload Class
C1
Dynamic Load Rating
6720N
Static Load Rating
7340N
Size
15mm
Product details
Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction