Technical Document
Specifications
Brand
Bosch RexrothNumber of Positions
2
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
110V ac
Solenoid Type
Double
Manufacturer Series
6X
Spool Type
E
Maximum Flow Rate
60L/min
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Actuation Type
Solenoid
Country of Origin
Romania
Product details
Solenoid Operated Directional Spool Valves, CETOP 3, Size 6
6X Series direct operating, spring return and detent directional control spool valves.
Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately
€ 623.50
€ 623.50 Each (ex VAT)
€ 741.96
€ 741.96 Each (inc. VAT)
1
€ 623.50
€ 623.50 Each (ex VAT)
€ 741.96
€ 741.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothNumber of Positions
2
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
110V ac
Solenoid Type
Double
Manufacturer Series
6X
Spool Type
E
Maximum Flow Rate
60L/min
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Actuation Type
Solenoid
Country of Origin
Romania
Product details
Solenoid Operated Directional Spool Valves, CETOP 3, Size 6
6X Series direct operating, spring return and detent directional control spool valves.
Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately