Bosch Rexroth ctrlX CORE IoT Gateway

RS Stock No.: 274-1314Brand: Bosch RexrothManufacturers Part No.: R911410069
brand-logo
View all in IoT Gateways

Technical Document

Specifications

CPU Technology

Quad Arm Cortex A53

System Memory Capacity

2GB

System Memory Type

DDR3 RAM

Number of COM Ports

4

Series

ctrlX CORE

COM Port Speed

1Gbit Ethernet

Media Interfaces

1x USB 2.0 (TYP C)

COM Port Type

Ethernet

Mass Storage

4GB

Operating Systems

ctrlX OS (RT - Linux Ubuntu Core)

Embedded Features

Firewall App, VPN Client App

Operating Temperature

-25°C - +55°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,621.23

€ 1,621.23 Each (ex VAT)

€ 1,929.26

€ 1,929.26 Each (inc. VAT)

Bosch Rexroth ctrlX CORE IoT Gateway

€ 1,621.23

€ 1,621.23 Each (ex VAT)

€ 1,929.26

€ 1,929.26 Each (inc. VAT)

Bosch Rexroth ctrlX CORE IoT Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

CPU Technology

Quad Arm Cortex A53

System Memory Capacity

2GB

System Memory Type

DDR3 RAM

Number of COM Ports

4

Series

ctrlX CORE

COM Port Speed

1Gbit Ethernet

Media Interfaces

1x USB 2.0 (TYP C)

COM Port Type

Ethernet

Mass Storage

4GB

Operating Systems

ctrlX OS (RT - Linux Ubuntu Core)

Embedded Features

Firewall App, VPN Client App

Operating Temperature

-25°C - +55°C

Country of Origin

Germany