E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth Fixed Hydraulic Cylinder 300mm Stroke, R987155264

RS Stock No.: 263-8657Brand: Bosch RexrothManufacturers Part No.: R987155264
brand-logo
View all in Fixed Hydraulic Cylinders

Technical Document

Specifications

Stroke Length

300mm

Bore

40mm

Pull Force

14.02kN

Manufacturer Series

1X

Closed Length

490mm

Extended Length

790mm

Flow Rate Out

7.5L/min

Flow Rate In

5.3L/min

Maximum Operating Pressure

160 bar

Weight

850g

Product details

32-63mm Bore Hydraulic Cylinders

Carbon steel body
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.

Stock information temporarily unavailable.

€ 741.53

€ 741.53 Each (ex VAT)

€ 882.42

€ 882.42 Each (inc. VAT)

Bosch Rexroth Fixed Hydraulic Cylinder 300mm Stroke, R987155264

€ 741.53

€ 741.53 Each (ex VAT)

€ 882.42

€ 882.42 Each (inc. VAT)

Bosch Rexroth Fixed Hydraulic Cylinder 300mm Stroke, R987155264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke Length

300mm

Bore

40mm

Pull Force

14.02kN

Manufacturer Series

1X

Closed Length

490mm

Extended Length

790mm

Flow Rate Out

7.5L/min

Flow Rate In

5.3L/min

Maximum Operating Pressure

160 bar

Weight

850g

Product details

32-63mm Bore Hydraulic Cylinders

Carbon steel body
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.