Technical Document
Specifications
Brand
Bosch RexrothRail Width
15mm
Rail Length
1000mm
Manufacturer Series
R1605
Material
Steel
Accuracy Class
N
Size
15mm
Country of Origin
Germany
Product details
Standard Guide Rails Series R1605
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High torque load capacity and rigidity in all directions
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades.
Standard cut lengths
Both sides of the guide rail can be used as reference edges
Mounting from above
Accuracy 'N' Grade
High grade steel
Bosch Rexroth Ball Rail Systems
€ 593.56
€ 593.56 Each (ex VAT)
€ 706.34
€ 706.34 Each (inc. VAT)
1
€ 593.56
€ 593.56 Each (ex VAT)
€ 706.34
€ 706.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 593.56 |
5 - 9 | € 578.57 |
10+ | € 562.86 |
Technical Document
Specifications
Brand
Bosch RexrothRail Width
15mm
Rail Length
1000mm
Manufacturer Series
R1605
Material
Steel
Accuracy Class
N
Size
15mm
Country of Origin
Germany
Product details
Standard Guide Rails Series R1605
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High torque load capacity and rigidity in all directions
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades.
Standard cut lengths
Both sides of the guide rail can be used as reference edges
Mounting from above
Accuracy 'N' Grade
High grade steel