Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch Geared DC Geared Motor, 0.23 W, 12 V dc, 40 Ncm

RS Stock No.: 226-1140Brand: BoschManufacturers Part No.: 0.132.801.103.805
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Bosch

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

0.23 W

Maximum Output Torque

40 Ncm

Country of Origin

Malaysia

Product details

VMC General Purpose dc Motors

Professional range of VMC DC motors from Bosch. These VMC motors give you control and headlight range adjustment. All models are highly reliable and excellent quality.

Voltage - 24V
Power - 0.22W
Protection - IP 54

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

P.O.A.

Bosch Geared DC Geared Motor, 0.23 W, 12 V dc, 40 Ncm

P.O.A.

Bosch Geared DC Geared Motor, 0.23 W, 12 V dc, 40 Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

0.23 W

Maximum Output Torque

40 Ncm

Country of Origin

Malaysia

Product details

VMC General Purpose dc Motors

Professional range of VMC DC motors from Bosch. These VMC motors give you control and headlight range adjustment. All models are highly reliable and excellent quality.

Voltage - 24V
Power - 0.22W
Protection - IP 54

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.