Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bosch GMS 120 Wall Scanner, LED Display

RS Stock No.: 735-6729Brand: BoschManufacturers Part No.: 0601081000
brand-logo
View all in Stud Finders & Wall Scanners

Technical Document

Specifications

Brand

Bosch

Metal Detection Depth

120mm

Cable Detection Depth

50mm

Live AC Conductor Indicator

Yes

Display Type

LED

Battery Type

9V

Power Source

Battery

Dimensions

200 x 85 x 32mm

Weight

270g

Height

32mm

Length

200mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

85mm

Model Number p

GMS 120

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

€ 222.11

€ 222.11 Each (ex VAT)

€ 264.31

€ 264.31 Each (inc. VAT)

Bosch GMS 120 Wall Scanner, LED Display

€ 222.11

€ 222.11 Each (ex VAT)

€ 264.31

€ 264.31 Each (inc. VAT)

Bosch GMS 120 Wall Scanner, LED Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Metal Detection Depth

120mm

Cable Detection Depth

50mm

Live AC Conductor Indicator

Yes

Display Type

LED

Battery Type

9V

Power Source

Battery

Dimensions

200 x 85 x 32mm

Weight

270g

Height

32mm

Length

200mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

85mm

Model Number p

GMS 120

Country of Origin

Malaysia

You may be interested in