Technical Document
Specifications
Brand
BoschMetal Detection Depth
120mm
Stud Detection Depth
120mm
Cable Detection Depth
60mm
Live AC Conductor Indicator
Yes
Battery Type
Li-Ion
Power Source
Battery
Dimensions
206 x 92 x 85mm
Weight
500g
Height
206mm
Length
92mm
Width
85mm
Model Number p
D-tect 120
Model Number (p)
D-Tect 120
Country of Origin
Malaysia
€ 644.12
€ 644.12 Each (ex VAT)
€ 766.50
€ 766.50 Each (inc. VAT)
1
€ 644.12
€ 644.12 Each (ex VAT)
€ 766.50
€ 766.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschMetal Detection Depth
120mm
Stud Detection Depth
120mm
Cable Detection Depth
60mm
Live AC Conductor Indicator
Yes
Battery Type
Li-Ion
Power Source
Battery
Dimensions
206 x 92 x 85mm
Weight
500g
Height
206mm
Length
92mm
Width
85mm
Model Number p
D-tect 120
Model Number (p)
D-Tect 120
Country of Origin
Malaysia