Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch DLE 150 Distance Meter, 0.3 → 150m Range, ±3 mm Accuracy

RS Stock No.: 442-8446Brand: BoschManufacturers Part No.: 0.601.098.342
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Accuracy

±3 mm

Measurement Range

0.3 → 150m

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

430g

Model Number p

DLE 150

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch DLE 150 Distance Meter, 0.3 → 150m Range, ±3 mm Accuracy

P.O.A.

Bosch DLE 150 Distance Meter, 0.3 → 150m Range, ±3 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Accuracy

±3 mm

Measurement Range

0.3 → 150m

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

430g

Model Number p

DLE 150

You may be interested in