Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug

RS Stock No.: 695-7101Brand: BoschManufacturers Part No.: 060117B560
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Impact Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Wattage

850W

Plug Type

BS 4343

Drilling Capacity Wood

25 mm

Drilling Capacity Masonry

15 mm

Drilling Capacity Metal

8 mm

Model Number

GSB 19-2 RE

Country of Origin

Switzerland

Product details

Impact Drill (850W)

850W motor with high torque of 36//15.5Nm
Drilling upto 70mm using a hole-saw
Ball grommet cable lead
Ideal bedded spindle for high precision work
Double fan motor
Mechanical overload clutch
Axial and radial secured side handle with 12 different positions
Rotatable brush plate for equal power in forward & reverse
Dust resistance and easy brush changes
4m long rubber mains lead

Supplied with

Depth stop, auxiliary handle and case.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug

P.O.A.

Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Drill Type

Impact Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Wattage

850W

Plug Type

BS 4343

Drilling Capacity Wood

25 mm

Drilling Capacity Masonry

15 mm

Drilling Capacity Metal

8 mm

Model Number

GSB 19-2 RE

Country of Origin

Switzerland

Product details

Impact Drill (850W)

850W motor with high torque of 36//15.5Nm
Drilling upto 70mm using a hole-saw
Ball grommet cable lead
Ideal bedded spindle for high precision work
Double fan motor
Mechanical overload clutch
Axial and radial secured side handle with 12 different positions
Rotatable brush plate for equal power in forward & reverse
Dust resistance and easy brush changes
4m long rubber mains lead

Supplied with

Depth stop, auxiliary handle and case.

You may be interested in