E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GOP 40-30 Corded Multi Cutter, UK Plug

RS Stock No.: 113-8644Brand: BoschManufacturers Part No.: 0601231071
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Model Number

GOP 40-30

Voltage Rating

230V

Wattage

400W

Country of Origin

Hungary

Product details

GOP 40-30 400 W Professional Multi Cutter

The GOP40-30 Professional Multi-cutter kit from Bosch offers 400 W of power and comes with some great features including the new Snap-In Starlock Plus System.

The oscillation amplitude of 2 x 1.5° (3°) results in fast and efficient work progress. An easy to handle tool especially during inconvenient jobs due to the ergonomic small grip circumference.

Benefits of the snap-in function are fast and safe accessory changes which maximise efficiency. For keyless accessory changes, there is a release lever to disconnect the blade and then simply click in another one.

Features and Benefits

• New Starlock Plus revolutionary 'Snap-In' tool holder with extensive range of accessories
• LED lighting for improved visibility of the cutting area
• Wide range of uses with variable speed
• Keyless accessory change provides ultimate tool change speed and safety
• 400 W motor can quickly undertake tasks with ease
• Soft grip for comfortable use
• Lightweight at only 1.5 kg

Application Information

A perfect tool for surface renovation, fitting new flooring under door frames, adjustments and cut outs for utility boxes and for plunge cuts in solid wood.

Bosch Cutters

Stock information temporarily unavailable.

€ 608.23

€ 608.23 Each (ex VAT)

€ 723.79

€ 723.79 Each (inc. VAT)

Bosch GOP 40-30 Corded Multi Cutter, UK Plug

€ 608.23

€ 608.23 Each (ex VAT)

€ 723.79

€ 723.79 Each (inc. VAT)

Bosch GOP 40-30 Corded Multi Cutter, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Model Number

GOP 40-30

Voltage Rating

230V

Wattage

400W

Country of Origin

Hungary

Product details

GOP 40-30 400 W Professional Multi Cutter

The GOP40-30 Professional Multi-cutter kit from Bosch offers 400 W of power and comes with some great features including the new Snap-In Starlock Plus System.

The oscillation amplitude of 2 x 1.5° (3°) results in fast and efficient work progress. An easy to handle tool especially during inconvenient jobs due to the ergonomic small grip circumference.

Benefits of the snap-in function are fast and safe accessory changes which maximise efficiency. For keyless accessory changes, there is a release lever to disconnect the blade and then simply click in another one.

Features and Benefits

• New Starlock Plus revolutionary 'Snap-In' tool holder with extensive range of accessories
• LED lighting for improved visibility of the cutting area
• Wide range of uses with variable speed
• Keyless accessory change provides ultimate tool change speed and safety
• 400 W motor can quickly undertake tasks with ease
• Soft grip for comfortable use
• Lightweight at only 1.5 kg

Application Information

A perfect tool for surface renovation, fitting new flooring under door frames, adjustments and cut outs for utility boxes and for plunge cuts in solid wood.

Bosch Cutters