E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GWS 580 115mm, Euro Plug

RS Stock No.: 547-3346Brand: BoschManufacturers Part No.: 0601376003
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Speed

11000rpm

Wattage

580W

Plug Type

Type C - EuroPlug

Model Number

GWS 580

Product details

GWS 580 Angle Grinder

Handy angle grinder with small grip circumference, with spindle lock

Supplied with

  GWS 580 angle grinder, two‑hole spanner, guard, handle, lock nut and mounting flange

Bosch Grinders, Saws & Routers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GWS 580 115mm, Euro Plug

P.O.A.

GWS 580 115mm, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Speed

11000rpm

Wattage

580W

Plug Type

Type C - EuroPlug

Model Number

GWS 580

Product details

GWS 580 Angle Grinder

Handy angle grinder with small grip circumference, with spindle lock

Supplied with

  GWS 580 angle grinder, two‑hole spanner, guard, handle, lock nut and mounting flange

Bosch Grinders, Saws & Routers

You may be interested in