E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch LED - Compact Torch Blue - Rechargeable 200 lm, 116 mm

RS Stock No.: 280-3558Brand: BoschManufacturers Part No.: 06014A1100
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Bosch

Torch Style

Compact Torch

Rechargeable

Yes

Plug Type

Type C - Europlug

Lamp Type

LED

Luminosity

200 lm

Model

Cordless Jobsite Light

Length

116 mm

Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

€ 118.87

€ 118.87 Each (ex VAT)

€ 141.46

€ 141.46 Each (inc. VAT)

Bosch LED - Compact Torch Blue - Rechargeable 200 lm, 116 mm

€ 118.87

€ 118.87 Each (ex VAT)

€ 141.46

€ 141.46 Each (inc. VAT)

Bosch LED - Compact Torch Blue - Rechargeable 200 lm, 116 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Torch Style

Compact Torch

Rechargeable

Yes

Plug Type

Type C - Europlug

Lamp Type

LED

Luminosity

200 lm

Model

Cordless Jobsite Light

Length

116 mm

Colour

Blue

Country of Origin

China