Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch GST GST 150 BCE Corded Jigsaw, 110V

RS Stock No.: 181-6292Brand: BoschManufacturers Part No.: 0601513060
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

GST 150 BCE

Plug Type

Type G - British 3-pin

Voltage Rating

110V

Series

GST

Weight

2.7kg

Stock information temporarily unavailable.

€ 421.22

€ 421.22 Each (ex VAT)

€ 501.25

€ 501.25 Each (inc. VAT)

Bosch GST GST 150 BCE Corded Jigsaw, 110V

€ 421.22

€ 421.22 Each (ex VAT)

€ 501.25

€ 501.25 Each (inc. VAT)

Bosch GST GST 150 BCE Corded Jigsaw, 110V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

GST 150 BCE

Plug Type

Type G - British 3-pin

Voltage Rating

110V

Series

GST

Weight

2.7kg