Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Bosch GST GST 12V-70 Cordless Jigsaw, 12V

RS Stock No.: 280-3559Brand: BoschManufacturers Part No.: 06015A1071
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

70 mm

Model Number

GST 12V-70

Voltage Rating

12V

Series

GST

Country of Origin

China

Stock information temporarily unavailable.

€ 469.67

€ 469.67 Each (ex VAT)

€ 558.91

€ 558.91 Each (inc. VAT)

Bosch GST GST 12V-70 Cordless Jigsaw, 12V

€ 469.67

€ 469.67 Each (ex VAT)

€ 558.91

€ 558.91 Each (inc. VAT)

Bosch GST GST 12V-70 Cordless Jigsaw, 12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

70 mm

Model Number

GST 12V-70

Voltage Rating

12V

Series

GST

Country of Origin

China