E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GKS GKS 18V-57-2 165mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.: 268-4218Brand: BoschManufacturers Part No.: 06016C1201
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

41 mm, 57 mm

Model Number

GKS 18V-57-2

Voltage Rating

18V

Series

GKS

Country of Origin

China

Stock information temporarily unavailable.

€ 477.71

€ 477.71 Each (ex VAT)

€ 568.47

€ 568.47 Each (inc. VAT)

Bosch GKS GKS 18V-57-2 165mm Cordless Hand-Held Circular Saw, 18V

€ 477.71

€ 477.71 Each (ex VAT)

€ 568.47

€ 568.47 Each (inc. VAT)

Bosch GKS GKS 18V-57-2 165mm Cordless Hand-Held Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

41 mm, 57 mm

Model Number

GKS 18V-57-2

Voltage Rating

18V

Series

GKS

Country of Origin

China