E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GOP 18V-28 Cordless Multi Cutter

RS Stock No.: 113-8642Brand: BoschManufacturers Part No.: 06018B6001
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Bosch

Type

Multicutter

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Length

440mm

Model Number

GOP 18V-28

Speed

8000 → 20000rpm

Voltage Rating

18V

Country of Origin

Malaysia

Product details

Bosch GOP 18V-28 Professional

GOP 18V-28 Professional – this oscillating tool provides great performance, outstanding versatility plus cordless convenience. The EC brushless motor with reinforced metal gearing produces heavy-duty power every time. The 3D interface creates a best in class torque transfer and the accessories snap in place without you ever touching a hot blade.

Features and Benefits

• High performance brushless motor
• Keyless accessory change
• Low vibration emission value
• Powerful EC motor
• SDS for quick tool-free accessory changes
• LED light
• Snap-in accessory function

What’s in the box?

• Bosch GOP 18V-28 Professional
• L-BOXX
• Starlock plus BIM plunge cut saw blade (PAIZ 32 APB)

Technical Data

• 18 V Battery Voltage (not supplied)
• No-load rotation 8.00-20.00 opm
• Oscillation angle on the right and left 1,4°

Application Information

Bosch GOP 18V-28 Professional multi cutter excellent for scraping, flush cuts, grinding and sanding. The ideal tool for all your construction applications.

Supplied with

L-BOXX with 1 x Starlock PLus BIM Plunge Cut Saw Blade PAIZ 32 APB, Curved-Tec, Wood and Metal (2 608 662 558)

You may be interested in
Stock information temporarily unavailable.

€ 448.42

€ 448.42 Each (ex VAT)

€ 533.62

€ 533.62 Each (inc. VAT)

Bosch GOP 18V-28 Cordless Multi Cutter

€ 448.42

€ 448.42 Each (ex VAT)

€ 533.62

€ 533.62 Each (inc. VAT)

Bosch GOP 18V-28 Cordless Multi Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Type

Multicutter

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Length

440mm

Model Number

GOP 18V-28

Speed

8000 → 20000rpm

Voltage Rating

18V

Country of Origin

Malaysia

Product details

Bosch GOP 18V-28 Professional

GOP 18V-28 Professional – this oscillating tool provides great performance, outstanding versatility plus cordless convenience. The EC brushless motor with reinforced metal gearing produces heavy-duty power every time. The 3D interface creates a best in class torque transfer and the accessories snap in place without you ever touching a hot blade.

Features and Benefits

• High performance brushless motor
• Keyless accessory change
• Low vibration emission value
• Powerful EC motor
• SDS for quick tool-free accessory changes
• LED light
• Snap-in accessory function

What’s in the box?

• Bosch GOP 18V-28 Professional
• L-BOXX
• Starlock plus BIM plunge cut saw blade (PAIZ 32 APB)

Technical Data

• 18 V Battery Voltage (not supplied)
• No-load rotation 8.00-20.00 opm
• Oscillation angle on the right and left 1,4°

Application Information

Bosch GOP 18V-28 Professional multi cutter excellent for scraping, flush cuts, grinding and sanding. The ideal tool for all your construction applications.

Supplied with

L-BOXX with 1 x Starlock PLus BIM Plunge Cut Saw Blade PAIZ 32 APB, Curved-Tec, Wood and Metal (2 608 662 558)

You may be interested in