E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 240V ac, UK Plug

RS Stock No.: 217-4395Brand: BoschManufacturers Part No.: 06019C3670
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Bosch

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

240V ac

Battery Powered

No

Dust Classification

H

Bag/Bagless

Bag

Dry Capacity

23L

Plug Type

Type G - British 3-pin

Colour

Blue

Model Number

GAS 35 H AFC

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 1,923.76

€ 1,923.76 Each (ex VAT)

€ 2,289.27

€ 2,289.27 Each (inc. VAT)

Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 240V ac, UK Plug

€ 1,923.76

€ 1,923.76 Each (ex VAT)

€ 2,289.27

€ 2,289.27 Each (inc. VAT)

Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 240V ac, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

240V ac

Battery Powered

No

Dust Classification

H

Bag/Bagless

Bag

Dry Capacity

23L

Plug Type

Type G - British 3-pin

Colour

Blue

Model Number

GAS 35 H AFC

Country of Origin

Italy

You may be interested in