Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch GRO 12V-35 Cordless Rotary Tool

RS Stock No.: 874-1134Brand: BoschManufacturers Part No.: 06019C5000
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Bosch

Type

Rotary Tool, body only

Multitool Type

Rotary Tool

Corded/Cordless

Cordless

Model Number

GRO 12V-35

Speed

5000 → 35000rpm

Voltage Rating

12V

Country of Origin

China

Product details

10.8V Cordless Rotary Tool Body Only (GRO 10.8 V-LI)

Professional 10.8V versatile oscillating multi-tool capable of tackling a wide range of applications including cutting, sanding, polishing, routing and even drilling.

Ideal for use in hard to access areas due to the slim compact design body
Powerful Bosch motor generates high speeds of up to 35,000 rpm
Spindle lock for quick and easy accessory changes
Ergonomic design with firm rubber grip for comfortable fatigue free working
Integrated LED light for the illumination of the work piece
Speed pre-selection to suit the accessory and application

Bosch

Stock information temporarily unavailable.

€ 225.32

€ 225.32 Each (ex VAT)

€ 268.13

€ 268.13 Each (inc. VAT)

Bosch GRO 12V-35 Cordless Rotary Tool

€ 225.32

€ 225.32 Each (ex VAT)

€ 268.13

€ 268.13 Each (inc. VAT)

Bosch GRO 12V-35 Cordless Rotary Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Type

Rotary Tool, body only

Multitool Type

Rotary Tool

Corded/Cordless

Cordless

Model Number

GRO 12V-35

Speed

5000 → 35000rpm

Voltage Rating

12V

Country of Origin

China

Product details

10.8V Cordless Rotary Tool Body Only (GRO 10.8 V-LI)

Professional 10.8V versatile oscillating multi-tool capable of tackling a wide range of applications including cutting, sanding, polishing, routing and even drilling.

Ideal for use in hard to access areas due to the slim compact design body
Powerful Bosch motor generates high speeds of up to 35,000 rpm
Spindle lock for quick and easy accessory changes
Ergonomic design with firm rubber grip for comfortable fatigue free working
Integrated LED light for the illumination of the work piece
Speed pre-selection to suit the accessory and application

Bosch