Technical Document
Specifications
Brand
BoschVacuum Cleaner Type
Handheld
Application
Portable Vacuuming
Supply Voltage
12V
Battery Powered
Yes
Bag/Bagless
Bagless
Wet/Dry
Wet & Dry
Dry Capacity
0.35L
Colour
Blue
Model Number
GAS 12V
Height
170mm
Air Flow
0.9
Includes
Crevice Nozzle, Flat Pleated Filter
Depth
273
Country of Origin
China
Product details
Bosch GAS 12V Li-Ion Cordless Vacuum Cleaner (Bare Unit)
The best performing and lowest weight mini vacuum cleaner in its class at only 700g without battery. Compatible with the Bosch Blue 10.8 volt lithium-ion range of tools, batteries and chargers. This compact vacuum cleaner is great for multiple materials and can be easily stored in an L-Boxx carry case (sold separately).
Features and Benefits:
Cordless dust extractor for intermediate cleaning and for cleaning on the go
Ergonomic soft grip & design for fatigue-free working
Powerful and compact – fits into the smallest L-BOXX 102
Can be clicked into L-BOXX and into GAS 35 and GAS 55 wet/dry dust extractors
Suitable for vacuuming various types of dirt, e.g. wood, plastic or metal chips
Ideal for hard-to-reach areas thanks to crevice nozzle
Easy emptying of dust box with a single click
Quick & easy cleaning and exchange of filter
Comfortable to use thanks to a compact size, low weight and ergonomic design
Practical battery charge level indicator with 3 LEDs
Transparent dust container
Technical Specification:
Battery voltage - 10.8 and 12v
Weight incl. battery - 0.87kg
Container volume - 0.35l
Length - 273.0mm
Width - 77.0mm
Height - 170.0mm
Filter surface area - 408cm²
Max. volume flow rate (Turbine) - 15 l/sec
Max. vacuum pressure (turbine) - 45 mbar
Typical Applications:
Vacuum cleaners, carpet cleaners and floor cleaning accessories such as vacuum bags and vacuum filters are all used in both the workplace and for domestic use in the house. High-quality and reliable vacuum cleaners and carpet cleaners help keep floors and common areas clean, tidy and hygienic.
FAQs:
What do I get in the set?
The Bosch GAS 12V is supplied as a bare unit with Crevice Nozzle, Flat-pleated filter and 1/2 L-Boxx inlay only. No batteries or charger are supplied.
Do you stock compatible batteries?
Yes, the GAS 12V is compatible with all 12V & 10.8V Boasch power tool batteries e.g.:
Bosch 1600Z0002Y 4Ah Li-ion 10.8V - 113-8655
Bosch 1600Z0002X 2Ah Li-ion 12V - 874-1046
Bosch 1600A00X79 3Ah Li-ion 12V - 175-1152
Bosch 1600A00X7H 6Ah Li-ion 12V - 175-1153
What type of charger should I use?
Recommended Bosch charger compatible with all batteries listed above is:
Bosch GAX 18V-30 Dual Bay Battery Charger with USB Port - 135-003
Why does a vacuum cleaner need a filter?
The filter in a vacuum cleaner is designed to capture microscopic particles which are too small to be trapped inside the bag or dust cup before these particles damage the motor.
€ 174.32
€ 174.32 Each (ex VAT)
€ 207.44
€ 207.44 Each (inc. VAT)
1
€ 174.32
€ 174.32 Each (ex VAT)
€ 207.44
€ 207.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschVacuum Cleaner Type
Handheld
Application
Portable Vacuuming
Supply Voltage
12V
Battery Powered
Yes
Bag/Bagless
Bagless
Wet/Dry
Wet & Dry
Dry Capacity
0.35L
Colour
Blue
Model Number
GAS 12V
Height
170mm
Air Flow
0.9
Includes
Crevice Nozzle, Flat Pleated Filter
Depth
273
Country of Origin
China
Product details
Bosch GAS 12V Li-Ion Cordless Vacuum Cleaner (Bare Unit)
The best performing and lowest weight mini vacuum cleaner in its class at only 700g without battery. Compatible with the Bosch Blue 10.8 volt lithium-ion range of tools, batteries and chargers. This compact vacuum cleaner is great for multiple materials and can be easily stored in an L-Boxx carry case (sold separately).
Features and Benefits:
Cordless dust extractor for intermediate cleaning and for cleaning on the go
Ergonomic soft grip & design for fatigue-free working
Powerful and compact – fits into the smallest L-BOXX 102
Can be clicked into L-BOXX and into GAS 35 and GAS 55 wet/dry dust extractors
Suitable for vacuuming various types of dirt, e.g. wood, plastic or metal chips
Ideal for hard-to-reach areas thanks to crevice nozzle
Easy emptying of dust box with a single click
Quick & easy cleaning and exchange of filter
Comfortable to use thanks to a compact size, low weight and ergonomic design
Practical battery charge level indicator with 3 LEDs
Transparent dust container
Technical Specification:
Battery voltage - 10.8 and 12v
Weight incl. battery - 0.87kg
Container volume - 0.35l
Length - 273.0mm
Width - 77.0mm
Height - 170.0mm
Filter surface area - 408cm²
Max. volume flow rate (Turbine) - 15 l/sec
Max. vacuum pressure (turbine) - 45 mbar
Typical Applications:
Vacuum cleaners, carpet cleaners and floor cleaning accessories such as vacuum bags and vacuum filters are all used in both the workplace and for domestic use in the house. High-quality and reliable vacuum cleaners and carpet cleaners help keep floors and common areas clean, tidy and hygienic.
FAQs:
What do I get in the set?
The Bosch GAS 12V is supplied as a bare unit with Crevice Nozzle, Flat-pleated filter and 1/2 L-Boxx inlay only. No batteries or charger are supplied.
Do you stock compatible batteries?
Yes, the GAS 12V is compatible with all 12V & 10.8V Boasch power tool batteries e.g.:
Bosch 1600Z0002Y 4Ah Li-ion 10.8V - 113-8655
Bosch 1600Z0002X 2Ah Li-ion 12V - 874-1046
Bosch 1600A00X79 3Ah Li-ion 12V - 175-1152
Bosch 1600A00X7H 6Ah Li-ion 12V - 175-1153
What type of charger should I use?
Recommended Bosch charger compatible with all batteries listed above is:
Bosch GAX 18V-30 Dual Bay Battery Charger with USB Port - 135-003
Why does a vacuum cleaner need a filter?
The filter in a vacuum cleaner is designed to capture microscopic particles which are too small to be trapped inside the bag or dust cup before these particles damage the motor.