E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GWS 18V-SC 115mm Cordless Angle Grinder

RS Stock No.: 182-9884Brand: BoschManufacturers Part No.: 06019G360B
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Weight

2.8kg

Length

22mm

Model Number

GWS 18V-SC

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GWS 18V-SC 115mm Cordless Angle Grinder

P.O.A.

Bosch GWS 18V-SC 115mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Weight

2.8kg

Length

22mm

Model Number

GWS 18V-SC

Country of Origin

Germany

You may be interested in