Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch GWS 18V-15 PSC 125mm Cordless Angle Grinder

RS Stock No.: 269-4093Brand: BoschManufacturers Part No.: 06019H6B02
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

3400 → 9800rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

15000W

Brushed/Brushless Motor

Brushless

Model Number

GWS 18V-15 PSC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 598.75

€ 598.75 Each (ex VAT)

€ 712.51

€ 712.51 Each (inc. VAT)

Bosch GWS 18V-15 PSC 125mm Cordless Angle Grinder

€ 598.75

€ 598.75 Each (ex VAT)

€ 712.51

€ 712.51 Each (inc. VAT)

Bosch GWS 18V-15 PSC 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

3400 → 9800rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

15000W

Brushed/Brushless Motor

Brushless

Model Number

GWS 18V-15 PSC

Country of Origin

Germany