Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch 1/4 in 18V Body Only Impact Driver

RS Stock No.: 221-6368Brand: BoschManufacturers Part No.: 06019J2205
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/4 in

Impact Rate

4200bpm

Maximum Torque - Releasing

350Nm

Maximum Torque - Fastening

200Nm

Number of Batteries Supplied

0

Model Number

GDX 18V-200

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 386.77

€ 386.77 Each (ex VAT)

€ 460.26

€ 460.26 Each (inc. VAT)

Bosch 1/4 in 18V Body Only Impact Driver

€ 386.77

€ 386.77 Each (ex VAT)

€ 460.26

€ 460.26 Each (inc. VAT)

Bosch 1/4 in 18V Body Only Impact Driver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/4 in

Impact Rate

4200bpm

Maximum Torque - Releasing

350Nm

Maximum Torque - Fastening

200Nm

Number of Batteries Supplied

0

Model Number

GDX 18V-200

Country of Origin

Malaysia