Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch 216mm Cordless Mitre Saw, 18V

RS Stock No.: 250-8044Brand: BoschManufacturers Part No.: 0601B47000
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Mitre Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

216mm

Cutting Depth

70 mm

Voltage Rating

18V

Battery Type

Body Only

Country of Origin

China

Stock information temporarily unavailable.

€ 1,400.77

€ 1,400.77 Each (ex VAT)

€ 1,666.92

€ 1,666.92 Each (inc. VAT)

Bosch 216mm Cordless Mitre Saw, 18V

€ 1,400.77

€ 1,400.77 Each (ex VAT)

€ 1,666.92

€ 1,666.92 Each (inc. VAT)

Bosch 216mm Cordless Mitre Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Mitre Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

216mm

Cutting Depth

70 mm

Voltage Rating

18V

Battery Type

Body Only

Country of Origin

China