Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bosch Atino, 650nm Red, 1 Line Laser Level

RS Stock No.: 220-1711Brand: BoschManufacturers Part No.: 0.603.663.A03
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

?0.3 @ 2mmm

Working Environment

Indoor & Outdoor

Number of Laser Lines

1

Alignment Level

Yes

Number of Laser Dots

1

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

650nm

Battery Type

AA

Power Source

Battery

Dimensions

124 x 115 x 62mm

Weight

280g

Height

62mm

Length

124mm

Width

115mm

Model Number p

Atino

Country of Origin

China

Stock information temporarily unavailable.

€ 99.61

€ 99.61 Each (ex VAT)

€ 118.54

€ 118.54 Each (inc. VAT)

Bosch Atino, 650nm Red, 1 Line Laser Level

€ 99.61

€ 99.61 Each (ex VAT)

€ 118.54

€ 118.54 Each (inc. VAT)

Bosch Atino, 650nm Red, 1 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

?0.3 @ 2mmm

Working Environment

Indoor & Outdoor

Number of Laser Lines

1

Alignment Level

Yes

Number of Laser Dots

1

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

650nm

Battery Type

AA

Power Source

Battery

Dimensions

124 x 115 x 62mm

Weight

280g

Height

62mm

Length

124mm

Width

115mm

Model Number p

Atino

Country of Origin

China