E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch SDS Plus 110V Corded SDS Drill, BS 4343 Plug

RS Stock No.: 760-0698Brand: BoschManufacturers Part No.: 0611267661
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Weight

2.9kg

Wattage

850W

Plug Type

BS 4343

Model Number

GBH 2-28 F

Drilling Capacity (Wood)

30 mm

Country of Origin

Germany

Product details

Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F

Introducing the Bosch GBH 2-28 F corded hammer drill. A professional power tool designed for heavy-duty applications. Upon inspection the GBH 2-28 F has a powerful 880 W motor pushing out 3.2 joules perfect for drilling and chiselling material such as wood, masonry and steel.
During application, the GBH 2-28 F packs a real punch it enables you to work faster and longer without fatigue. A welcomed feature is an Active Vibration Damping with vibration control, making the tool more comfortable plus the KickBack Control incorporated into the design can reduce the risk of serious injury.

Why would you buy this SDS Plus Rotary Hammer?

A superbly weighted and powerful SDS drill with a quality feel. It offers a large amount of power, so you can make light work drilling & chiselling. There is reinforced material in the right places, it's corded so you have constant power and designed for tradesmen who need a heavy-duty power tool to get the job done.

Features and Benefits

• Hammer Drill 110V or 240V
• Powerful motor
• Active vibration damping – with vibration control making the tool more comfortable
• KickBack Control – can reduce the risk of injury
• Quick change chuck
• Versatile to use – even on straight-shank drill bits
• Suitable for large diameters of up to 68 mm
• Enable you to work faster
• Excellent for chiselling
• Lock-on switch for continuous chiselling
• Constant power forward & reverse
• Reliable quality
• Auxiliary Handle
• Durable, perfect for onsite use
• Long life

Specification

• Power: 880W
• Impact rate: 4000 ipm
• Impact energy 3.2 Joules
• Drilling vibration 11.0 m/s2
• Chiselling 11.0 m/s2
• Length: 445 mm
• Width: 357 mm
• Height: 154 mm
• Weight: 2.9 kg

Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F Options

• RS Stock No: 760-0698, 110 V (UK Plug)
• RS Stock No: 760-0691, 240 V (Yellow BS4343)

What do you get?

• GBH 2-28 F Hammer Drill
• Quick Change Chuck
• Auxiliary Handle
• Depth Stop
• L-Boxx Carry Case

Typical Application

Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Corded SDS Plus Rotary Hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry

Stock information temporarily unavailable.

€ 601.41

€ 601.41 Each (ex VAT)

€ 715.68

€ 715.68 Each (inc. VAT)

Bosch SDS Plus 110V Corded SDS Drill, BS 4343 Plug

€ 601.41

€ 601.41 Each (ex VAT)

€ 715.68

€ 715.68 Each (inc. VAT)

Bosch SDS Plus 110V Corded SDS Drill, BS 4343 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Weight

2.9kg

Wattage

850W

Plug Type

BS 4343

Model Number

GBH 2-28 F

Drilling Capacity (Wood)

30 mm

Country of Origin

Germany

Product details

Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F

Introducing the Bosch GBH 2-28 F corded hammer drill. A professional power tool designed for heavy-duty applications. Upon inspection the GBH 2-28 F has a powerful 880 W motor pushing out 3.2 joules perfect for drilling and chiselling material such as wood, masonry and steel.
During application, the GBH 2-28 F packs a real punch it enables you to work faster and longer without fatigue. A welcomed feature is an Active Vibration Damping with vibration control, making the tool more comfortable plus the KickBack Control incorporated into the design can reduce the risk of serious injury.

Why would you buy this SDS Plus Rotary Hammer?

A superbly weighted and powerful SDS drill with a quality feel. It offers a large amount of power, so you can make light work drilling & chiselling. There is reinforced material in the right places, it's corded so you have constant power and designed for tradesmen who need a heavy-duty power tool to get the job done.

Features and Benefits

• Hammer Drill 110V or 240V
• Powerful motor
• Active vibration damping – with vibration control making the tool more comfortable
• KickBack Control – can reduce the risk of injury
• Quick change chuck
• Versatile to use – even on straight-shank drill bits
• Suitable for large diameters of up to 68 mm
• Enable you to work faster
• Excellent for chiselling
• Lock-on switch for continuous chiselling
• Constant power forward & reverse
• Reliable quality
• Auxiliary Handle
• Durable, perfect for onsite use
• Long life

Specification

• Power: 880W
• Impact rate: 4000 ipm
• Impact energy 3.2 Joules
• Drilling vibration 11.0 m/s2
• Chiselling 11.0 m/s2
• Length: 445 mm
• Width: 357 mm
• Height: 154 mm
• Weight: 2.9 kg

Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F Options

• RS Stock No: 760-0698, 110 V (UK Plug)
• RS Stock No: 760-0691, 240 V (Yellow BS4343)

What do you get?

• GBH 2-28 F Hammer Drill
• Quick Change Chuck
• Auxiliary Handle
• Depth Stop
• L-Boxx Carry Case

Typical Application

Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Corded SDS Plus Rotary Hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry