E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Bosch 0615990M0W, 18V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug

RS Stock No.: 230-6219Brand: BoschManufacturers Part No.: 0615990M0W
brand-logo
View all in Power Tool Kits

Technical Document

Specifications

Brand

Bosch

Battery Type

Li-ion

Number of Items

3

Brushed/Brushless Motor

Brushless

Corded/Cordless

Cordless

Kit Contents

Angle Grinder; Drill/Driver; Rotary Hammer; Charger; 2 x Li-Ion Batteries; Tool Bag

Plug Type

Type C - Euro Plug

Voltage Rating

18V

Kit Type

Tool Kit

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 0615990M0W, 18V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug

P.O.A.

Bosch 0615990M0W, 18V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Battery Type

Li-ion

Number of Items

3

Brushed/Brushless Motor

Brushless

Corded/Cordless

Cordless

Kit Contents

Angle Grinder; Drill/Driver; Rotary Hammer; Charger; 2 x Li-Ion Batteries; Tool Bag

Plug Type

Type C - Euro Plug

Voltage Rating

18V

Kit Type

Tool Kit

Country of Origin

Malaysia

You may be interested in