Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch 13-Piece, 6.5mm Max, 1.5mm Min, HSS-G Bits

RS Stock No.: 759-5757Brand: BoschManufacturers Part No.: 2607010537
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

Robust Line Drill Bit Set

Material

HSS-G

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

1.5; 2; 2.5; 3; 3.2; 3.5; 4; 4.5; 4.8; 5; 5.5; 6; 6.5 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 13-Piece, 6.5mm Max, 1.5mm Min, HSS-G Bits

P.O.A.

Bosch 13-Piece, 6.5mm Max, 1.5mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Set Type

Robust Line Drill Bit Set

Material

HSS-G

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

1.5; 2; 2.5; 3; 3.2; 3.5; 4; 4.5; 4.8; 5; 5.5; 6; 6.5 mm

You may be interested in